Part Details for V1-G-15M-PUR-ABG (ALTERNATE: 207168) by PEPPERL+FUCHS GmbH
Overview of V1-G-15M-PUR-ABG (ALTERNATE: 207168) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1-G-15M-PUR-ABG (ALTERNATE: 207168)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70562256
|
RS | Cordset, M12, Female Straight, 4 Wire, 49.2 ft, Gray PUR, 48V 60V, V1 Series | Pepperl+Fuchs Factory Automation V1-G-15M-PUR-ABG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$78.1200 / $86.8000 | Buy Now |