-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIRUX60-MB-5ST.P
|
Heilind Electronics | CUT TAPE CONN RECEPT MINI USB2.0 5 | Americas - 0 in Stock |
|
$0.7031 / $0.9000 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Bristol Electronics | 949 |
|
RFQ | ||
|
Quest Components | Usb Connector, Pcb Mnt, Recept, 5 Contacts, Pin, Surface Mount Terminal, Locking | 1 |
|
$2.0000 | Buy Now |
DISTI #
SMC-UX60-MB-5ST
|
Sensible Micro Corporation | Usb Connector, Pcb Mnt, Recept, 5 Contacts, Pin, Surface Mount Terminal, Locking RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 31 |
|
$1.7083 / $1.8382 | RFQ |
DISTI #
240-0001-9-00
|
Avnet Abacus | Conn USB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R (Alt: 240-0001-9-00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN RCPT USB2.0 MINI B SMD R/A / USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle | 10000 |
|
RFQ | |
|
Win Source Electronics | CONN RCPT USB2.0 MINI B SMD R/A / USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle | 7920 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UX60-MB-5ST
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UX60-MB-5ST
Hirose Electric Co Ltd
Telecom and Datacom Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | USB, HIGH SPEED | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.156 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.1168 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | SYNTHETIC RESIN | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.39 N |
This table gives cross-reference parts and alternative options found for UX60-MB-5ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UX60-MB-5ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UX60SC-MB-5ST | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | UX60-MB-5ST vs UX60SC-MB-5ST |