Part Details for UTSX71210P by SOURIAU-SUNBANK
Overview of UTSX71210P by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTSX71210P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4729
|
Newark | Circular Conn, Rcpt, 10Pos, Crimp, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX71210P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$9.1200 | Buy Now |
DISTI #
32AK1865
|
Newark | Circular Conn, Rcpt, 10Pos, Crimp Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX71210P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2300 / $15.5600 | Buy Now |
DISTI #
1539-UTSX71210P-ND
|
DigiKey | JAM NUT RECEPTACLE, WITHOUT BACK Min Qty: 1 Lead time: 14 Weeks Container: Bag |
28 In Stock |
|
$10.8897 / $16.6900 | Buy Now |
DISTI #
649-UTSX71210P
|
Mouser Electronics | Standard Circular Connector Jam nut receptacle, without backshell, for 10 male contacts, IP68/69K RoHS: Compliant | 25 |
|
$10.8800 / $16.6900 | Buy Now |
DISTI #
73279109
|
RS | Connector, Jam Nut Receptacle, Size 12, Crimp, Pin, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX71210P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1100 / $14.3100 | RFQ |
DISTI #
SOIUTSX71210P
|
Heilind Electronics | JAM NUT RECEPT, NO BACKSHELL LAYOUT 12-10, MALE | Americas - 18 in Stock |
|
Buy Now | |
DISTI #
SOIUTSX71210P
|
Interstate Connecting Components | JAM NUT RECEPT, NO BACKSHELL LAYOUT 12-10, MALE | 6 |
|
Buy Now | |
DISTI #
3950164
|
element14 Asia-Pacific | CIRCULAR CONN, RCPT, 10POS, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$16.7107 | Buy Now |
DISTI #
3950164
|
Farnell | CIRCULAR CONN, RCPT, 10POS, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 22 |
|
$9.3410 / $16.6840 | Buy Now |
Part Details for UTSX71210P
UTSX71210P CAD Models
UTSX71210P Part Data Attributes
|
UTSX71210P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX71210P
SOURIAU-SUNBANK
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |