Part Details for UTS78E4P by SOURIAU-SUNBANK
Overview of UTS78E4P by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS78E4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R4737
|
Newark | Circular Connector, Trim Trio Uts Series, Receptacle, 4, Pin, Solder, Panel Mount Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS78E4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0600 / $19.7100 | Buy Now |
DISTI #
14P5015
|
Newark | Jam Nut Connector, Receptacle, Size 8, 4 Position, Panel, Product Range:Souriau Trim Trio Uts Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Contact Gender:Pin Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS78E4P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1600 / $20.0600 | Buy Now |
DISTI #
SOU1530-ND
|
DigiKey | CONN RCPT MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$13.6748 / $19.0200 | Buy Now |
DISTI #
649-UTS78E4P
|
Mouser Electronics | Standard Circular Connector 4P Pin Receptacle Jam Nut Size 8E RoHS: Compliant | 0 |
|
$13.6700 / $19.0200 | Order Now |
DISTI #
70129623
|
RS | Panel Mount Connector Socket 8 Shell Size Male Contacts 4 Pole | Souriau-Sunbank by Eaton UTS78E4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$13.2400 / $18.9100 | Buy Now |
DISTI #
SOIUTS78E4P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SOGUTS78E4P
|
Interstate Connecting Components | J8248 | 0 |
|
Buy Now | |
DISTI #
1795905
|
element14 Asia-Pacific | RECEPTACLE, HISEAL, SIZE8, 4WAY, PIN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.8828 / $19.8648 | Buy Now |
DISTI #
1795905
|
Farnell | RECEPTACLE, HISEAL, SIZE8, 4WAY, PIN RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$16.9869 / $22.1321 | Buy Now |
DISTI #
UTS78E4P
|
FDH Electronics | Connector Misc Min Qty: 1 | 0 |
|
Buy Now RFQ |