Part Details for UTS6JC14E19P by SOURIAU-SUNBANK
Overview of UTS6JC14E19P by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS6JC14E19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R4697
|
Newark | Circular Connector, Trim Trio Uts Series, Plug, 19, Pin, Solder, Cable Mount Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC14E19P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 201 |
|
$35.1600 / $61.3700 | Buy Now |
DISTI #
14P5005
|
Newark | Circular Connector Plug Size 14, 19Pos, Cable, Product Range:Souriau Trim Trio Uts Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:19Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC14E19P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2800 / $33.3300 | Buy Now |
DISTI #
SOU1520-ND
|
DigiKey | CONN PLUG MALE 19P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
119 In Stock |
|
$28.5319 / $38.5300 | Buy Now |
DISTI #
649-UTS6JC14E19P
|
Mouser Electronics | Standard Circular Connector 19P Strt Pin Plug Backshell Size 14E RoHS: Compliant | 11 |
|
$28.5300 / $38.2400 | Buy Now |
DISTI #
70129619
|
RS | 19 Pole Cable Mount Connector Plug, 14 Shell Size, Male Contacts | Souriau-Sunbank by Eaton UTS6JC14E19P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5300 | RFQ |
DISTI #
UTS6JC14E19P
|
TTI | Standard Circular Connector 19P Strt Pin Plug Backshell Size 14E RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$38.2300 | Buy Now |
DISTI #
SOIUTS6JC14E19P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
1795872
|
element14 Asia-Pacific | PLUG, HISEAL, SIZE14, 19WAY, PIN RoHS: Compliant Min Qty: 1 Container: Each | 201 |
|
$31.2344 / $35.5423 | Buy Now |
DISTI #
1795872
|
Farnell | PLUG, HISEAL, SIZE14, 19WAY, PIN RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 201 |
|
$25.7679 / $34.3993 | Buy Now |
Part Details for UTS6JC14E19P
UTS6JC14E19P CAD Models
UTS6JC14E19P Part Data Attributes
|
UTS6JC14E19P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS6JC14E19P
SOURIAU-SUNBANK
Circular Connector, 19 Contact(s), Polyethylene, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |