Part Details for UTPCH66RDY by Panduit Corp
Overview of UTPCH66RDY by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPCH66RDY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W5016
|
Newark | Copper Patch Cord, Category 5E, Red Utp |Panduit UTPCH66RDY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.4700 / $39.0400 | Buy Now |
DISTI #
000000000003883702
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 5e, Red UTP | 0 |
|
Buy Now |
Part Details for UTPCH66RDY
UTPCH66RDY CAD Models
UTPCH66RDY Part Data Attributes
|
UTPCH66RDY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPCH66RDY
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.5 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 20.12 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for UTPCH66RDY
This table gives cross-reference parts and alternative options found for UTPCH66RDY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTPCH66RDY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTPCH66VLY | Cable Assembly | Panduit Corp | UTPCH66RDY vs UTPCH66VLY |
UTPCH66BLY | Cable Assembly | Panduit Corp | UTPCH66RDY vs UTPCH66BLY |
UTPCH66ORY | Cable Assembly | Panduit Corp | UTPCH66RDY vs UTPCH66ORY |
UTPCH66GYY | Cable Assembly | Panduit Corp | UTPCH66RDY vs UTPCH66GYY |
UTPCH66Y | Cable Assembly | Panduit Corp | UTPCH66RDY vs UTPCH66Y |