Part Details for UTP01823S by SOURIAU-SUNBANK
Overview of UTP01823S by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP01823S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F5775
|
Newark | Circular Connector Rcpt, Size 18, 23Pos, Wall, Product Range:Souriau Trim Trio Utp Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:23Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UTP01823S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 / $8.5000 | Buy Now |
DISTI #
SOU1147-ND
|
DigiKey | CONN RCPT HSG FMALE 23POS PNL MT Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2411 | Buy Now |
DISTI #
649-UTP01823S
|
Mouser Electronics | Standard Circular Connector 23P Sckt Receptacle Wall Mount Size 18 RoHS: Compliant | 8 |
|
$12.6000 / $18.5400 | Buy Now |
DISTI #
70129401
|
RS | connector, plastic circular, wall receptacle size 18,for 23 size 16 socket contact | Souriau-Sunbank by Eaton UTP01823S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$13.3500 / $18.5400 | Buy Now |
DISTI #
SOIUTP01823S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
535564
|
Farnell | SOCKET, PANEL MOUNT, 23WAY RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$6.5525 / $8.4568 | Buy Now |
Part Details for UTP01823S
UTP01823S CAD Models
UTP01823S Part Data Attributes:
|
UTP01823S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTP01823S
SOURIAU-SUNBANK
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |