Part Details for UTP01619S by SOURIAU-SUNBANK
Overview of UTP01619S by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP01619S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX3197
|
Newark | Circular Connector Housing, Trim Trio Utp Series, Receptacle, 19, Socket, Flange Mount, 16-19 Rohs Compliant: Yes |Souriau-Sunbank/eaton UTP01619S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$14.6700 / $26.1800 | Buy Now |
DISTI #
16F5774
|
Newark | Circular Connector Rcpt, Size 16, 19Pos, Wall, Product Range:Souriau Trim Trio Utp Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UTP01619S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 / $7.6700 | Buy Now |
DISTI #
SOU1145-ND
|
DigiKey | CONN RCPT HSG FMALE 19POS PNL MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
43 In Stock |
|
$9.8869 / $15.9700 | Buy Now |
DISTI #
72337661
|
RS | Single ended overmolded harness 3G1 layout,1 female plug, straight configuration | Souriau-Sunbank by Eaton UTP01619S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5800 | RFQ |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 6 |
|
$8.8650 / $11.8200 | Buy Now | |
DISTI #
SOGUTP01619S
|
Interstate Connecting Components | L8242 | 0 |
|
Buy Now | |
DISTI #
SOIUTP01619S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
535552
|
element14 Asia-Pacific | SOCKET, PANEL MOUNT, 19WAY RoHS: Compliant Min Qty: 1 Container: Each | 64 |
|
$16.0064 / $16.8563 | Buy Now |
DISTI #
535552
|
Farnell | SOCKET, PANEL MOUNT, 19WAY RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 64 |
|
$9.3944 / $10.5247 | Buy Now |
Part Details for UTP01619S
UTP01619S CAD Models
UTP01619S Part Data Attributes:
|
UTP01619S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTP01619S
SOURIAU-SUNBANK
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |