Part Details for UTP01412SH by SOURIAU-SUNBANK
Overview of UTP01412SH by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP01412SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W1649
|
Newark | Square Flange Receptacle |Souriau-Sunbank/eaton UTP01412SH Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $12.1000 | Buy Now |
DISTI #
UTP01412SH-ND
|
DigiKey | CONN RCPT HSG FMALE 12POS PNL MT Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6504 | Buy Now |
DISTI #
649-UTP01412SH
|
Mouser Electronics | Standard Circular Connector SqrFlangeRecpt | 85 |
|
$11.0800 / $16.3100 | Buy Now |
DISTI #
SOIUTP01412SH
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTP01412SH
UTP01412SH CAD Models
UTP01412SH Part Data Attributes:
|
UTP01412SH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTP01412SH
SOURIAU-SUNBANK
Circular Connector, 12 Contact(s), Glass Filled Polyethylene, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: RC28M1D28; RC24M9D28; RC20M13D28; RC20M12D28; RC16M23D28, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Material | GLASS FILLED POLYETHYLENE | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |