Part Details for UTP0128S by SOURIAU-SUNBANK
Overview of UTP0128S by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP0128S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX3193
|
Newark | Circular Connector, Full Plastic Bantam Trim Trio Utp Series, Receptacle, 8, Socket, Flange Mount Rohs Compliant: Yes |Souriau-Sunbank/eaton UTP0128S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.0100 / $10.1900 | Buy Now |
DISTI #
18C2537
|
Newark | Circular Connector, Receptacle, Size 12, 8 Position, Wall, Product Range:Souriau Trim Trio Utp Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:8Contacts, Coupling Style:Bayonet, Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton UTP0128S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $7.2500 | Buy Now |
DISTI #
SOU1141-ND
|
DigiKey | CONN RCPT HSNG FMALE 8POS PNL MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
68 In Stock |
|
$9.6180 / $15.9100 | Buy Now |
DISTI #
649-UTP012-8S
|
Mouser Electronics | Standard Circular Connector 8P Socket Receptacle Wall Mount Size 12 RoHS: Compliant | 69 |
|
$10.2200 / $15.9100 | Buy Now |
DISTI #
70129397
|
RS | Connector, Plastic, Circular, wall receptacle, size 12, 6 socket contact | Souriau-Sunbank by Eaton UTP0128S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$11.4600 / $15.9100 | Buy Now |
DISTI #
SOGUTP0128S
|
Interstate Connecting Components | L8242 | 0 |
|
Buy Now | |
DISTI #
SOIUTP0128S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
535539
|
element14 Asia-Pacific | SOCKET, PANEL MOUNT, 8WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.8569 | Buy Now |
DISTI #
535539
|
Farnell | SOCKET, PANEL MOUNT, 8WAY RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$7.9338 / $8.8195 | Buy Now |
Part Details for UTP0128S
UTP0128S CAD Models
UTP0128S Part Data Attributes:
|
UTP0128S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTP0128S
SOURIAU-SUNBANK
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |