Part Details for UTP0128P by SOURIAU-SUNBANK
Overview of UTP0128P by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP0128P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX3192
|
Newark | Circular Connector, Full Plastic Bantam Trim Trio Utp Series, Receptacle, 8, Pin, Flange, 12-8 Rohs Compliant: Yes |Souriau-Sunbank/eaton UTP0128P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$13.9600 / $24.9200 | Buy Now |
DISTI #
16F5766
|
Newark | Circular Connector, Plug, Size 12, 8 Position, Wall, Product Range:Souriau Trim Trio Utp Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Pin - Contacts Not Suppliedrohs Compliant: Yes |Souriau-Sunbank/eaton UTP0128P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $7.2500 | Buy Now |
DISTI #
SOU1142-ND
|
DigiKey | CONN RCPT HSNG MALE 8POS PNL MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$9.6180 / $15.9100 | Buy Now |
DISTI #
70129396
|
RS | connector, plastic circular, wall receptacle, size 12,for 8 size 16 pin contact | Souriau-Sunbank by Eaton UTP0128P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$11.6800 / $16.2300 | Buy Now |
DISTI #
SOIUTP0128P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SOGUTP0128P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
535450
|
element14 Asia-Pacific | PLUG, PANEL, 8WAY RoHS: Compliant Min Qty: 1 Container: Each | 69 |
|
$10.1449 / $16.3470 | Buy Now |
DISTI #
535450
|
Farnell | PLUG, PANEL, 8WAY RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 69 |
|
$9.2930 / $11.7102 | Buy Now |
Part Details for UTP0128P
UTP0128P CAD Models
UTP0128P Part Data Attributes:
|
UTP0128P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTP0128P
SOURIAU-SUNBANK
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |