Part Details for UTP0104S by SOURIAU-SUNBANK
Overview of UTP0104S by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP0104S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B7902
|
Newark | Circular Connector, Receptacle, Size 10, 4 Position, Wall, Product Range:Souriau Trim Trio Utp Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:4Contacts, Coupling Style:Bayonet, Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton UTP0104S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $6.9800 | Buy Now |
DISTI #
SOU1139-ND
|
DigiKey | CONN RCPT HSNG FMALE 4POS PNL MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
754 In Stock |
|
$9.4031 / $15.5500 | Buy Now |
DISTI #
649-UTP010-4S
|
Mouser Electronics | Standard Circular Connector 4P Socket Receptacle Wall Mount Size 10 RoHS: Compliant | 57 |
|
$10.2500 / $14.9200 | Buy Now |
DISTI #
70129395
|
RS | connector, plastic circular, wall receptacle, size 10,for 4 size 16 socket contact | Souriau-Sunbank by Eaton UTP0104S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6700 | RFQ |
DISTI #
UTP0104S
|
TTI | Standard Circular Connector 4P Socket Receptacle Wall Mount Size 10 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$14.9100 | Buy Now |
DISTI #
SOIUTP0104S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SOGUTP0104S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
535527
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.4726 / $10.0118 | Buy Now |
DISTI #
535527
|
Farnell | SOCKET, PANEL MOUNT, 4WAY RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$2.8380 | Buy Now |
Part Details for UTP0104S
UTP0104S CAD Models
UTP0104S Part Data Attributes:
|
UTP0104S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTP0104S
SOURIAU-SUNBANK
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |