Part Details for UTP0104P by SOURIAU-SUNBANK
Overview of UTP0104P by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP0104P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F5765
|
Newark | Circular Conn, Plug, Size 10, 4Pos, Wall, Product Range:Souriau Trim Trio Utp Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UTP0104P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $6.9800 | Buy Now |
DISTI #
SOU1140-ND
|
DigiKey | CONN RCPT HSNG MALE 4POS PNL MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$9.4031 / $15.5500 | Buy Now |
DISTI #
70129394
|
RS | connector, plastic circular, wall receptacle, size 10,for 4 size 16 pin contact | Souriau-Sunbank by Eaton UTP0104P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$15.5500 | Buy Now |
DISTI #
SOIUTP0104P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
535448
|
Farnell | PLUG, PANEL, 4WAY RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$3.2311 / $4.1578 | Buy Now |