-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UT6JA3TCRCT-ND
|
DigiKey | MOSFET 2P-CH 20V 5A HUML2020L8 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2759 In Stock |
|
$0.2625 / $0.8000 | Buy Now |
DISTI #
UT6JA3TCR
|
Avnet Americas | Trans MOSFET Array P-CH 20V ±5A 8-Pin DFN Emboss T/R - Tape and Reel (Alt: UT6JA3TCR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2688 / $0.3066 | Buy Now |
DISTI #
755-UT6JA3TCR
|
Mouser Electronics | MOSFET UT6JA3 is a power MOSFET with low on-switching, suitable for switching. RoHS: Compliant | 3449 |
|
$0.2620 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2630 | Buy Now |
DISTI #
66292038
|
Verical | Trans MOSFET P-CH 20V 5A 8-Pin HUML EP T/R Min Qty: 139 Package Multiple: 1 Date Code: 2101 | Americas - 2604 |
|
$0.5106 / $0.5879 | Buy Now |
|
Quest Components | 2112 |
|
$0.4218 / $1.2050 | Buy Now | |
DISTI #
UT6JA3TCR
|
Avnet Americas | Trans MOSFET Array P-CH 20V ±5A 8-Pin DFN Emboss T/R - Tape and Reel (Alt: UT6JA3TCR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2688 / $0.3066 | Buy Now |
DISTI #
UT6JA3TCR
|
TME | Transistor: P-MOSFET x2, unipolar, -20V, -5A, Idm: -12A, 2W Min Qty: 3 | 0 |
|
$0.2150 / $0.3080 | RFQ |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Arrays Min Qty: 1 | 80-Authorized Distributor |
|
$0.2450 / $0.6700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2604 |
|
$0.2410 / $1.6310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UT6JA3TCR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UT6JA3TCR
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DFN2020-8D, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-03-31 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 4 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.059 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |