-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB2660I-JZX-03
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W6737
|
Newark | Usb Interface, Usb Hub, Usb 2.0, 3 V, 3.6 V, Qfn, 64 Rohs Compliant: Yes |Microchip USB2660I-JZX-03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 425 |
|
$5.1300 / $6.7500 | Buy Now |
DISTI #
70W0987
|
Newark | Usb Media Controller W/ Hub, 480Mbps, Qfn-64, Usb Ic Type:Flash Media Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:64Pins, Data Rate:480Mbps, No. Of Ports:2Portsrohs Compliant: Yes |Microchip USB2660I-JZX-03 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 | Buy Now |
DISTI #
USB2660I-JZX-03-ND
|
DigiKey | IC INTERFACE SPECIALIZED 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
673 In Stock |
|
$4.9300 / $6.4900 | Buy Now |
DISTI #
USB2660I-JZX-03
|
Avnet Americas | USB 2.0 Flash Media Controller with Hi-Speed USB Hub 64-Pin QFN Tray - Bulk (Alt: USB2660I-JZX-03) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9300 / $6.4900 | Buy Now |
DISTI #
886-USB2660I-JZX-03
|
Mouser Electronics | USB Interface IC Ultra Fast USB 2.0 Multi-Format Dual SD RoHS: Compliant | 1823 |
|
$4.9300 / $6.1100 | Buy Now |
DISTI #
USB2660I-JZX-03
|
Microchip Technology Inc | USB 2.0 Hub and Multi-Format Flash Media Controller with Dual SD Interfaces, Projected EOL: 2034-08-19 RoHS: Compliant pbFree: Yes | 20460 |
|
$4.7000 / $6.4900 | Buy Now |
DISTI #
70414984
|
RS | USB 2.0 Hub/Flash Controller, 2xSD QFN64 | Microchip Technology Inc. USB2660I-JZX-03 RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1700 / $9.6100 | RFQ |
|
Future Electronics | USB 2.0 Hub Flash Media Controller with Dual SD interface - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$5.8600 | Buy Now |
|
Onlinecomponents.com | Ultra Fast Multi Format and SD/MMC and MS Flash Media Controller - USB 2.0 - 3.3V - 64-Pin QFN - Tray RoHS: Compliant |
350 In Stock 25480 Factory Stock |
|
$4.4900 / $5.7200 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2660I-JZX-03
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2660I-JZX-03
Microchip Technology Inc
USB2660I-JZX-03
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 275 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for USB2660I-JZX-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2660I-JZX-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2660I-JZX | FLASH MEMORY DRIVE CONTROLLER, QCC64, 9 X 9 MM, ROHS COMPLIANT, QFN-64 | Microchip Technology Inc | USB2660I-JZX-03 vs USB2660I-JZX |
USB2660I-JZX-TR | Microprocessor Circuit | Microchip Technology Inc | USB2660I-JZX-03 vs USB2660I-JZX-TR |
USB2660I-JZX | Microprocessor Circuit, CMOS, 9 X 9 MM, ROHS COMPLIANT, QFN-64 | SMSC | USB2660I-JZX-03 vs USB2660I-JZX |