-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB2660I-JZX-03-TR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X2503
|
Newark | Usb 2.0 Hub And Multi-Format Flash Media Controller With Dual Sd Interfaces 64 Qfn 9X9X0.9Mm T/R Rohs Compliant: Yes |Microchip USB2660I-JZX-03-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0800 | Buy Now |
DISTI #
USB2660I-JZX-03-TR-ND
|
DigiKey | IC INTERFACE SPECIALIZED 64QFN Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2250 | Buy Now |
DISTI #
USB2660I-JZX-03-TR
|
Avnet Americas | Ultra Fast USB 2.0 Hub and Multi-Format Flash Media Controller 64-Pin QFN T/R - Bulk (Alt: USB2660I-JZX-03-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9300 / $6.4900 | Buy Now |
DISTI #
579-USB2660I-JZX03TR
|
Mouser Electronics | USB Interface IC Hub/Multi Flash Dual SD Interfaces RoHS: Compliant | 4206 |
|
$5.2200 / $6.4900 | Buy Now |
DISTI #
VBF:5286_06515867
|
Arrow Electronics | High Speed Ultra Fast Multi Format and SD/MMC and MS Flash Media Controller USB 2.0 3.3V T/R 64-Pin QFN EP RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2319 | Americas - 27000 |
|
$5.3630 | Buy Now |
DISTI #
USB2660I-JZX-03-TR
|
Microchip Technology Inc | USB 2.0 Hub and Multi-Format Flash Media Controller with Dual SD Interfaces, Projected EOL: 2039-11-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.7000 / $6.4900 | Buy Now |
|
Future Electronics | IC INTERFACE SPECIALIZED 64QFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$5.8600 | Buy Now |
|
Onlinecomponents.com | Ultra Fast USB 2.0 Hub and Multi-Format Flash Media Controller 64-Pin QFN T/R RoHS: Compliant |
2600 In Stock |
|
$5.0200 / $5.3300 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | MICROPROCESSOR CIRCUIT, PQCC64 | 11 |
|
$21.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2660I-JZX-03-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2660I-JZX-03-TR
Microchip Technology Inc
USB2660I-JZX-03-TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.30SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 275 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for USB2660I-JZX-03-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2660I-JZX-03-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2660I-JZX | FLASH MEMORY DRIVE CONTROLLER, QCC64, 9 X 9 MM, ROHS COMPLIANT, QFN-64 | Microchip Technology Inc | USB2660I-JZX-03-TR vs USB2660I-JZX |
USB2660I-JZX-TR | Microprocessor Circuit | Microchip Technology Inc | USB2660I-JZX-03-TR vs USB2660I-JZX-TR |
USB2660I-JZX | Microprocessor Circuit, CMOS, 9 X 9 MM, ROHS COMPLIANT, QFN-64 | SMSC | USB2660I-JZX-03-TR vs USB2660I-JZX |