Part Details for USA24500S-4 by UHV-POWER
Overview of USA24500S-4 by UHV-POWER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USA24500S-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 500V 8mA 18V36V 4W boost converterType DC-DC 66% - Power Modules ROHS | 22 |
|
$22.1538 / $24.3197 | Buy Now |