Part Details for US331-000005-015PA by TE Connectivity
Overview of US331-000005-015PA by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US331-000005-015PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1859-ND
|
DigiKey | SENSOR 15PSIA 1/4NPT .5-4.5V 2' Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
40 In Stock |
|
$214.3810 / $233.8700 | Buy Now |
DISTI #
US331-000005-015PA
|
Avnet Americas | Pressure Sensor Module Absolute 0psi to 15psi 0.5V to 4.5V Thread Mount - Bulk (Alt: US331-000005-015PA) Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$182.1566 / $219.2054 | Buy Now |
DISTI #
824-US331005015PA
|
Mouser Electronics | Industrial Pressure Sensors 0-15psia 0.5-4.5V RoHS: Compliant | 39 |
|
$201.7600 / $233.8500 | Buy Now |
DISTI #
TSSUS331-000005-015PA
|
Heilind Electronics | PRESS XDCR US331-000005-015PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$197.6800 / $555.7300 | Buy Now | |
DISTI #
US331-000005-015PA
|
TTI | Industrial Pressure Sensors 0-15psia 0.5-4.5V Min Qty: 40 Package Multiple: 10 Container: Each | Americas - 0 |
|
$187.2100 / $191.4100 | Buy Now |
DISTI #
US331-000005-015PA
|
Avnet Americas | Pressure Sensor Module Absolute 0psi to 15psi 0.5V to 4.5V Thread Mount - Bulk (Alt: US331-000005-015PA) Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$182.1566 / $219.2054 | Buy Now |
DISTI #
US331-000005-015PA
|
Avnet Americas | Pressure Sensor Module Absolute 0psi to 15psi 0.5V to 4.5V Thread Mount - Bulk (Alt: US331-000005-015PA) Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$182.1566 / $219.2054 | Buy Now |
DISTI #
TSSUS331-000005-015PA
|
Interstate Connecting Components | PRESS XDCR US331-000005-015PA | 0 |
|
Buy Now | |
DISTI #
000000000006380165
|
Sager | Industrial Pressure Sensors 0-15psia 0.5-4.5V Min Qty: 10 | 0 |
|
$248.9800 | Buy Now |
Part Details for US331-000005-015PA
US331-000005-015PA CAD Models
US331-000005-015PA Part Data Attributes:
|
US331-000005-015PA
TE Connectivity
Buy Now
|
Compare Parts:
US331-000005-015PA
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |