-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2143
|
Newark | Diode, Fast, 1A, 600V, Sma, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.7V, Reverse Recovery Time Trr Max:75Ns, Forward Surge Current Ifsm Max:30A Rohs Compliant: Yes |Vishay US1J-E3/61T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9624 |
|
$0.1830 / $0.3960 | Buy Now |
DISTI #
65K2294
|
Newark | Diode, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:75Ns, Forward Surge Current:30A, Operating Temperature Max:150°C, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay US1J-E3/61T Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 | Buy Now |
DISTI #
US1J-E3/61T
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 600V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: US1J-E3/61T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 167400 |
|
$0.0287 / $0.0308 | Buy Now |
DISTI #
US1J-E3/61T
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 600V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: US1J-E3/61T) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0351 / $0.0446 | Buy Now |
DISTI #
625-US1J-E3
|
Mouser Electronics | Rectifiers 1.0 Amp 600 Volt RoHS: Compliant | 41451 |
|
$0.0700 / $0.3700 | Buy Now |
|
Future Electronics | US Series 600 V 10 uA Surface Mount Single Ultra Fast Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 282600Reel |
|
$0.0500 / $0.0575 | Buy Now |
|
Future Electronics | US Series 600 V 10 uA Surface Mount Single Ultra Fast Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 14400Reel |
|
$0.0486 / $0.0556 | Buy Now |
|
Future Electronics | US Series 600 V 10 uA Surface Mount Single Ultra Fast Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 10800 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0500 / $0.0575 | Buy Now |
|
Bristol Electronics | 6310 |
|
RFQ | ||
|
Quest Components | 1A, 600V, SILICON, SIGNAL DIODE, DO-214AC | 1440 |
|
$0.1200 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
US1J-E3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
US1J-E3/61T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 600 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for US1J-E3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1J-E3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF1J+ | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | SPC Multicomp | US1J-E3/61T vs UF1J+ |
US1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | US1J-E3/61T vs US1J |
HS1JHR2G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US1J-E3/61T vs HS1JHR2G |
US1JE3G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | US1J-E3/61T vs US1JE3G |
HS1JE2G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | US1J-E3/61T vs HS1JE2G |
US1JE2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | US1J-E3/61T vs US1JE2 |
HS1JHR3G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US1J-E3/61T vs HS1JHR3G |
US1JT/R | 1A, 600V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC PACKAGE-2 | NXP Semiconductors | US1J-E3/61T vs US1JT/R |
US1J | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | US1J-E3/61T vs US1J |
HS1JHR2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1J-E3/61T vs HS1JHR2 |