Part Details for US1G-13-F by Zetex / Diodes Inc
Overview of US1G-13-F by Zetex / Diodes Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US1G-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80025452
|
Verical | Rectifier Diode Switching 400V 1A 50ns 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2219 | Americas - 2200000 |
|
$0.0656 | Buy Now |
DISTI #
78952969
|
Verical | Rectifier Diode Switching 400V 1A 50ns 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 65000 |
|
$0.0417 | Buy Now |
DISTI #
78825108
|
Verical | Rectifier Diode Switching 400V 1A 50ns 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0417 | Buy Now |
DISTI #
70391446
|
Verical | Rectifier Diode Switching 400V 1A 50ns 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2201 | Americas - 10000 |
|
$0.0463 | Buy Now |
DISTI #
74092872
|
Verical | Rectifier Diode Switching 400V 1A 50ns 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2329 | Americas - 10000 |
|
$0.0427 | Buy Now |
DISTI #
53537572
|
Verical | Rectifier Diode Switching 400V 1A 50ns 2-Pin SMA T/R Min Qty: 164 Package Multiple: 1 Date Code: 2049 | Americas - 3532 |
|
$0.0468 / $0.1429 | Buy Now |
|
Quest Components | 1 A, 400 V, SILICON, SIGNAL DIODE | 74 |
|
$0.0852 / $0.1136 | Buy Now |