Part Details for US1B-E3/5AT by Vishay Intertechnologies
Overview of US1B-E3/5AT by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US1B-E3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M3630
|
Newark | 1A, 100V, 50Ns, Sma, Uf Rect, Smd |Vishay US1B-E3/5AT Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1440 | Buy Now |
DISTI #
US1B-E3/5AT
|
Avnet Americas | Diode Switching 100V 1A 2-Pin SMA T/R - Tape and Reel (Alt: US1B-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0421 / $0.0535 | Buy Now |
DISTI #
625-US1B-E3/5AT
|
Mouser Electronics | Rectifiers 100 Volt 1.0A 50ns 30 Amp IFSM RoHS: Compliant | 12890 |
|
$0.0560 / $0.3600 | Buy Now |
DISTI #
V72:2272_18782039
|
Arrow Electronics | Diode Switching 100V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1844 Container: Cut Strips | Americas - 77 |
|
$0.0534 / $0.1886 | Buy Now |
|
Future Electronics | 1A,100V,50NS,UF PLASTIC RECT,SMD RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0478 / $0.0519 | Buy Now |
DISTI #
US1B-E3/5AT
|
TTI | Rectifiers 100 Volt 1.0A 50ns 30 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0690 | Buy Now |
DISTI #
US1B-E3/5AT
|
Avnet Americas | Diode Switching 100V 1A 2-Pin SMA T/R - Tape and Reel (Alt: US1B-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0421 / $0.0535 | Buy Now |
DISTI #
US1B-E3/5AT
|
EBV Elektronik | (Alt: US1B-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for US1B-E3/5AT
US1B-E3/5AT CAD Models
US1B-E3/5AT Part Data Attributes:
|
US1B-E3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
US1B-E3/5AT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for US1B-E3/5AT
This table gives cross-reference parts and alternative options found for US1B-E3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1B-E3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Hitano Enterprise Corp | US1B-E3/5AT vs GS1B |
S1B-7 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | US1B-E3/5AT vs S1B-7 |
ES1D-AU_R2_100A1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | US1B-E3/5AT vs ES1D-AU_R2_100A1 |
ES1BE3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN | Microsemi Corporation | US1B-E3/5AT vs ES1BE3 |
ES1B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | US1B-E3/5AT vs ES1B |
GS1B-TS05-TP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, DO-214AC, 2 PIN | Micro Commercial Components | US1B-E3/5AT vs GS1B-TS05-TP |
S1B | 1.0A General Purpose Rectifier, 7500-REEL | onsemi | US1B-E3/5AT vs S1B |
ES1B_R2_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | US1B-E3/5AT vs ES1B_R2_00001 |
ES1B-E3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | US1B-E3/5AT vs ES1B-E3/5AT |
ES1B-E3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | US1B-E3/5AT vs ES1B-E3/61T |