Part Details for UPS760/TR13 by Microchip Technology Inc
Overview of UPS760/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS760/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7727
|
Newark | Small-Signal Schottky 3 Pmt Clip Rohs Compliant: Yes |Microchip UPS760/TR13 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
UPS760/TR13-ND
|
DigiKey | DIODE SCHOTTKY 60V 7A POWERMITE Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7500 | Buy Now |
DISTI #
UPS760/TR13
|
Avnet Americas | Schottky Rectifier - Tape and Reel (Alt: UPS760/TR13) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.6800 / $1.8900 | Buy Now |
DISTI #
494-UPS760/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky _ 3 PMT CLIP RoHS: Not Compliant | 0 |
|
$1.7500 | Order Now |
DISTI #
UPS760/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ 3 PMT CLIP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5900 / $1.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7300 / $4.8600 | Buy Now | |
DISTI #
UPS760/TR13
|
Avnet Americas | Schottky Rectifier - Tape and Reel (Alt: UPS760/TR13) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.6800 / $1.8900 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.6900 / $2.0800 | Buy Now |
|
Master Electronics | 0 |
|
$1.7300 / $4.8600 | Buy Now |