Part Details for UPM1V561MHD1TO by Nichicon Corporation
Overview of UPM1V561MHD1TO by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1V561MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3709
|
Newark | Aluminum Electrolytic Capacitor, 560Uf, 35V, 20%, Radial, Full Reel, Capacitance:560Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon UPM1V561MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4800 | Buy Now |
DISTI #
65R3708
|
Newark | Aluminum Electrolytic Capacitor, 560Uf, 35V, 20%, Radial, Capacitance:560Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Nichicon UPM1V561MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6020 | Buy Now |
DISTI #
493-7406-1-ND
|
DigiKey | CAP ALUM 560UF 20% 35V RADIAL Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
979 In Stock |
|
$0.3396 / $1.0300 | Buy Now |
DISTI #
647-UPM1V561MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 560uF 35 Volts 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4620 / $1.0300 | Order Now |
DISTI #
UPM1V561MHD1TO
|
TME | Capacitor: electrolytic, low ESR, THT, 560uF, 35VDC, Ø12.5x20mm Min Qty: 1500 | 0 |
|
$0.2820 | RFQ |
Part Details for UPM1V561MHD1TO
UPM1V561MHD1TO CAD Models
UPM1V561MHD1TO Part Data Attributes:
|
UPM1V561MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1V561MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.588 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1160 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1V561MHD1TO
This table gives cross-reference parts and alternative options found for UPM1V561MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1V561MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKC00FE356F00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 560 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | UPM1V561MHD1TO vs MALREKC00FE356F00F |
RXJ561M1VBK-1320S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPM1V561MHD1TO vs RXJ561M1VBK-1320S |
LXV35VB560MK20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM1V561MHD1TO vs LXV35VB560MK20 |
MAL213660561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPM1V561MHD1TO vs MAL213660561E3 |
LXJ35VB561M12X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1V561MHD1TO vs LXJ35VB561M12X20LL |
ELXV350EC5561MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPM1V561MHD1TO vs ELXV350EC5561MK20S |
MAL213650561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPM1V561MHD1TO vs MAL213650561E3 |
NRSX561M35V12.5X20TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UPM1V561MHD1TO vs NRSX561M35V12.5X20TB |
NRSZ561M35V12.5X20TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UPM1V561MHD1TO vs NRSZ561M35V12.5X20TR |
ECA1VFQ561 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UPM1V561MHD1TO vs ECA1VFQ561 |