Part Details for UPA2450CTL-E1-A by Renesas Electronics Corporation
Overview of UPA2450CTL-E1-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA2450CTL-E1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Field-Effect Transistor, 8.6A, 20V, 2-Element, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.4443 / $0.5227 | Buy Now |
|
Chip1Cloud | MOS FIELD EFFECT TRANSISTOR | 3880 |
|
RFQ |
Part Details for UPA2450CTL-E1-A
UPA2450CTL-E1-A CAD Models
UPA2450CTL-E1-A Part Data Attributes:
|
UPA2450CTL-E1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2450CTL-E1-A
Renesas Electronics Corporation
N-Channel Mos Field Effect Transistor For Switching, HWSON, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWSON | |
Package Description | 4521, HWSON-7 | |
Pin Count | 6 | |
Manufacturer Package Code | PWSN0006KB | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | DRAIN | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 8.6 A | |
Drain-source On Resistance-Max | 0.0275 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UPA2450CTL-E1-A
This table gives cross-reference parts and alternative options found for UPA2450CTL-E1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA2450CTL-E1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA2450CTL-E1-A | Small Signal Field-Effect Transistor, 8.6A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 4521, HWSON-7 | NEC Electronics Group | UPA2450CTL-E1-A vs UPA2450CTL-E1-A |