Part Details for UPA2450CTL(1)-E1-A by Renesas Electronics Corporation
Overview of UPA2450CTL(1)-E1-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA2450CTL(1)-E1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPA2450CTL(1)-E1-A-ND
|
DigiKey | SMALL SIGNAL N-CHANNEL MOSFET Min Qty: 580 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
318000 In Stock |
|
$0.5200 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 8.6A, 20V, 2-Element, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 318000 |
|
$0.4443 / $0.5227 | Buy Now |