There are no models available for this part yet.
Overview of UPA2450BTL-E1-A by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2450BTL-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, HWSON, /Embossed Tape | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B |
Price & Stock for UPA2450BTL-E1-A by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UPA2450BTL-E1-A
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 8.6A 6-Pin HWSON - Tape and Reel (Alt: UPA2450BTL-E1-A) RoHS: Compliant Min Qty: 611 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 547490 Partner Stock |
|
$0.5973 | Buy Now | |
Rochester Electronics | Small Signal Field-Effect Transistor, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 547490 |
|
$0.5077 / $0.5973 | Buy Now |
CAD Models for UPA2450BTL-E1-A by Renesas Electronics Corporation
Part Data Attributes for UPA2450BTL-E1-A by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
HWSON
|
Pin Count
|
6
|
Manufacturer Package Code
|
PWSN0006KB
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
5A002
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Drain Current-Max (ID)
|
8.6 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-609 Code
|
e6
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
2.5 W
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN BISMUTH
|