Part Details for UMPT-05-01.5-T-VT-SM-K by Samtec Inc
Overview of UMPT-05-01.5-T-VT-SM-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for UMPT-05-01.5-T-VT-SM-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPT-05-01.5-T-VT-
|
Avnet Americas | Connector Stacking Header 2 Position 5mm/7mm/10mm/12mm Stack Height 2mm Pitch - Bulk (Alt: UMPT-05-01.5-T-VT-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.6400 / $5.6300 | Buy Now | |
DISTI #
UMPT-05-01.5-T-VT-
|
Avnet Americas | Connector Stacking Header 2 Position 5mm/7mm/10mm/12mm Stack Height 2mm Pitch - Bulk (Alt: UMPT-05-01.5-T-VT-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 1 | 490 |
|
$8.0246 / $8.8803 | Buy Now |
DISTI #
UMPT-05-01.5-T-VT-
|
Avnet Americas | Connector Stacking Header 2 Position 5mm/7mm/10mm/12mm Stack Height 2mm Pitch - Bulk (Alt: UMPT-05-01.5-T-VT-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006178121
|
Sager | Power to the Board mPOWER Ultra Micro Power Connector, 2.00 mm Pitch | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.6400 / $5.6300 | Buy Now |
Part Details for UMPT-05-01.5-T-VT-SM-K
UMPT-05-01.5-T-VT-SM-K CAD Models
UMPT-05-01.5-T-VT-SM-K Part Data Attributes:
|
UMPT-05-01.5-T-VT-SM-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPT-05-01.5-T-VT-SM-K
Samtec Inc
Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.299 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.681 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 18 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |