Part Details for UMPT-05-01.5-L-V-S-W-TR by Samtec Inc
Overview of UMPT-05-01.5-L-V-S-W-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for UMPT-05-01.5-L-V-S-W-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UMPT-05-01.5-L-V-S-W-TR-ND
|
DigiKey | CONN HDR 5POS 2.00MM SMD SLDR Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8976 | Buy Now |
DISTI #
UMPT-05-01.5-L-V-S
|
Avnet Americas | Connector Ultra Micro Power Header 5 Position 2mm Solder Straight Surface Mount 5 Terminal 1 Port T/R - Tape and Reel (Alt: UMPT-05-01.5-L-V-S) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 4 Days Container: Reel | 0 |
|
$3.1000 / $4.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9400 / $4.7400 | Buy Now | |
DISTI #
UMPT-05-01.5-L-V-S-W-TR
|
Avnet Americas | Connector Ultra Micro Power Header 5 Position 2mm Solder Straight Surface Mount 5 Terminal 1 Port T/R - Tape and Reel (Alt: UMPT-05-01.5-L-V-S-W-TR) Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 4 Days Container: Reel | 0 |
|
$3.1000 / $4.7400 | Buy Now |
DISTI #
UMPT-05-01.5-L-V-S-W-TR
|
Avnet Americas | Connector Ultra Micro Power Header 5 Position 2mm Solder Straight Surface Mount 5 Terminal 1 Port T/R - Tape and Reel (Alt: UMPT-05-01.5-L-V-S-W-TR) Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 4 Days Container: Reel | 0 |
|
$3.1000 / $4.7400 | Buy Now |
DISTI #
000000000006316150
|
Sager | Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical Min Qty: 1 | 0 |
|
$2.8700 / $4.7400 | Buy Now |
DISTI #
UMPT-05-01.5-L-V-S-W-TR
|
Avnet Abacus | - Tape and Reel (Alt: UMPT-05-01.5-L-V-S-W-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.9400 / $4.7400 | Buy Now | |
DISTI #
60c123653f7a2d033322f3c3
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Terminal, Vertical RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.9400 / $4.7400 | Buy Now |
DISTI #
UMPT-05-01.5-L-V-S-W-TR
|
Toby Electronics | UMPT - Samtec 2mm mPOWER® Ultra Micro Power Connector Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$1.8567 / $4.6103 | Buy Now |
Part Details for UMPT-05-01.5-L-V-S-W-TR
UMPT-05-01.5-L-V-S-W-TR CAD Models
UMPT-05-01.5-L-V-S-W-TR Part Data Attributes:
|
UMPT-05-01.5-L-V-S-W-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPT-05-01.5-L-V-S-W-TR
Samtec Inc
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED; RATED CURRENT(POWER):18 A | |
Body Breadth | 0.299 inch | |
Body Depth | 0.191 inch | |
Body Length | 0.681 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |