Part Details for ULO-TB21-2K/5.00-15P-4011A by ULO
Overview of ULO-TB21-2K/5.00-15P-4011A by ULO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULO-TB21-2K/5.00-15P-4011A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBMF5015RBGNU
|
Maritex | Pluggable terminal block, 5.00mm pitch, 15-ways, female, for wire 2.50mm2(28-12AWG), wire insertion direction same as plug-in direction, p.bronze contacts, brass cage, UL 300V/16A Min Qty: 1 Package Multiple: 1 | 200 |
|
$0.8830 / $1.2230 | Buy Now |