Part Details for ULN2803AN by HTC Korea
Overview of ULN2803AN by HTC Korea
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Telecommunications
Price & Stock for ULN2803AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-ULN2803AN-ND
|
DigiKey | TRANS 8NPN DARL 50V 0.5A DIP-18 Min Qty: 100 Container: Tube MARKETPLACE PRODUCT |
63290 In Stock |
|
$0.2667 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for ULN2803AN
ULN2803AN CAD Models
ULN2803AN Part Data Attributes:
|
ULN2803AN
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
ULN2803AN
HTC Korea
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, DIP-18
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Max | 3 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Turn-off Time | 1 µs | |
Turn-on Time | 1 µs |