Part Details for ULN2803AD by HTC Korea
Overview of ULN2803AD by HTC Korea
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Telecommunications
Price & Stock for ULN2803AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-ULN2803ADTR-ND
|
DigiKey | TRANS 8NPN DARL 50V 0.5A SOP-18 Min Qty: 1500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
151413 In Stock |
|
$0.2667 | Buy Now |
DISTI #
69094772
|
Verical | ULN2803AD Min Qty: 1500 Package Multiple: 1 | Americas - 1500 |
|
$0.5846 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | 8-Digit Darlington Current Driver RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1500 |
|
$0.3800 / $0.4000 | Buy Now |
|
LCSC | SOP-18 Darlington Transistor Arrays ROHS | 1848 |
|
$0.2418 / $0.4551 | Buy Now |
Part Details for ULN2803AD
ULN2803AD CAD Models
ULN2803AD Part Data Attributes:
|
ULN2803AD
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
ULN2803AD
HTC Korea
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, SOP-18
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | SOP-18 | |
Reach Compliance Code | unknown | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G18 | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Supply Current-Max | 1.35 mA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Turn-off Time | 1 µs | |
Turn-on Time | 1 µs |