Part Details for ULN2803A by STMicroelectronics
Overview of ULN2803A by STMicroelectronics
- Distributor Offerings: (38 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2803A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1143
|
Newark | Darlington Transistor Array, Npn, 8, 50V, Dip, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:2.25W, Dc Collector Current:500Ma, Rf Transistor Case:Dip, No. Of Pins:18Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics ULN2803A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10276 |
|
$1.2400 / $1.4700 | Buy Now |
DISTI #
26M4670
|
Newark | Bipolar (Bjt) Array Transistor, Darlington, Npn, 50 V, 2.25 W, 500 Ma, 1000, Dip Rohs Compliant: Yes |Stmicroelectronics ULN2803A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168974 |
|
$1.2800 / $2.6100 | Buy Now |
DISTI #
497-2356-5-ND
|
DigiKey | TRANS 8NPN DARL 50V 0.5A 18DIP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
63278 In Stock |
|
$1.1927 / $2.7100 | Buy Now |
DISTI #
ULN2803A
|
Avnet Americas | Load Driver, 4 A, 18 Pins, PDIP - Rail/Tube (Alt: ULN2803A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 125078 |
|
$1.0800 | Buy Now |
DISTI #
89K1143
|
Avnet Americas | Load Driver, 4 A, 18 Pins, PDIP - Bulk (Alt: 89K1143) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$1.4900 / $3.0300 | Buy Now |
DISTI #
26M4670
|
Avnet Americas | Load Driver, 4 A, 18 Pins, PDIP - Bulk (Alt: 26M4670) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 8108 Partner Stock |
|
$1.4600 / $2.9600 | Buy Now |
DISTI #
511-ULN2803A
|
Mouser Electronics | Darlington Transistors Eight NPN Array RoHS: Compliant | 116552 |
|
$1.1800 / $2.3300 | Buy Now |
DISTI #
E02:0323_00034499
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 2250mW 18-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2326 | Europe - 128144 |
|
$1.0068 / $1.9045 | Buy Now |
DISTI #
V36:1790_06568354
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 2250mW 18-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2231 | Americas - 36624 |
|
$1.0844 / $2.2949 | Buy Now |
|
STMicroelectronics | Eight Darlington Arrays RoHS: Compliant Min Qty: 1 | 116870 |
|
$1.4900 / $2.2800 | Buy Now |