Part Details for ULN2003V12PWR by Texas Instruments
Overview of ULN2003V12PWR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003V12PWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8397
|
Newark | Relay Driver, 7Ch, Tssop-16, Output Current:140Ma, Supply Voltage Min:-, Supply Voltage Max:-, Driver Case Style:Tssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Automotiverohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003V12PWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1963 |
|
$0.5030 | Buy Now |
DISTI #
296-30539-1-ND
|
DigiKey | MOSFET 7CH 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6223 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
595-ULN2003V12PWR
|
Mouser Electronics | Darlington Transistors Low Pwr Relay Driver RoHS: Compliant | 13644 |
|
$0.1870 / $0.5700 | Buy Now |
|
Ameya Holding Limited | IC DARL TRANS ARRAY 7CH 16TSSOP | 333784 |
|
RFQ | |
DISTI #
SMC-ULN2003V12PWR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2730 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | MOSFET 7CH 16TSSOP | 1544 |
|
$0.2092 / $0.3790 | Buy Now |
|
LCSC | TSSOP-16 Darlington Transistor Arrays ROHS | 1534 |
|
$0.2134 / $0.3865 | Buy Now |
|
Win Source Electronics | IC DARL TRANS ARRAY 7CH 16TSSOP | 32000 |
|
$0.2080 / $0.3110 | Buy Now |