-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Seven Darlington Arrays
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ2878
|
Newark | Bipolar Array, Npn, 50V, 0.5A, Tssop Rohs Compliant: Yes |Stmicroelectronics ULN2003TTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 861 |
|
$0.3750 / $0.8150 | Buy Now |
DISTI #
497-ULN2003TCT-ND
|
DigiKey | SEVEN DARLINGTON ARRAYS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4528 In Stock |
|
$0.2323 / $0.7000 | Buy Now |
DISTI #
ULN2003TTR
|
Avnet Americas | Load Driver, 3.5 A, 16 Pins, TSSOP - Trays (Alt: ULN2003TTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.2368 | Buy Now |
DISTI #
511-ULN2003TTR
|
Mouser Electronics | Darlington Transistors Seven Darlington Arrays RoHS: Compliant | 4167 |
|
$0.2320 / $0.5900 | Buy Now |
DISTI #
V72:2272_25237268
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2231 Container: Cut Strips | Americas - 300 |
|
$0.2228 / $0.4551 | Buy Now |
|
STMicroelectronics | Seven Darlington Arrays RoHS: Compliant Min Qty: 1 | 4167 |
|
$0.2800 / $0.5800 | Buy Now |
|
Future Electronics | ULN Series 50V 500mA High Voltage High Current Seven Darlington Array - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 821Cut Tape/Mini-Reel |
|
$0.2200 / $0.2950 | Buy Now |
|
Future Electronics | ULN Series 50V 500mA High Voltage High Current Seven Darlington Array - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2200 / $0.2950 | Buy Now |
DISTI #
ULN2003TTR
|
Avnet Americas | Load Driver, 3.5 A, 16 Pins, TSSOP - Trays (Alt: ULN2003TTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.2368 | Buy Now |
|
Ameya Holding Limited | Darlington Arrays,ULN2003TTR | 9666 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULN2003TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ULN2003TTR
STMicroelectronics
Seven Darlington Arrays
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-09-13 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 7 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.18 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 3 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 1 µs | |
Turn-on Time | 1 µs | |
Width | 7.87 mm |