Part Details for ULN2003BN by Texas Instruments
Overview of ULN2003BN by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39834-5-ND
|
DigiKey | IC PWR RELAY 7NPN 1:1 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
794 In Stock |
|
$0.2358 / $0.5100 | Buy Now |
DISTI #
595-ULN2003BN
|
Mouser Electronics | Darlington Transistors Hi-Vltg,Hi-Crnt Darl Transistor Array RoHS: Compliant | 1185 |
|
$0.1450 / $0.5100 | Buy Now |
|
Ameya Holding Limited | Trans Darlington NPN 0.5A 16-Pin PDIP Tube | 306691 |
|
RFQ |