Part Details for ULN2003APWR by Texas Instruments
Overview of ULN2003APWR by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003APWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9454
|
Newark | Transistor, Npn, Darlington, 50V, Tssop, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Dc Current Gain Hfe:-, Transistor Case Style:Tssop, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003APWR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1684 |
|
$0.5060 / $0.6400 | Buy Now |
DISTI #
296-27173-1-ND
|
DigiKey | TRAN 7NPN DARL 50V 0.5A 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19404 In Stock |
|
$0.1515 / $0.5300 | Buy Now |
DISTI #
595-ULN2003APWR
|
Mouser Electronics | Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Arrays RoHS: Compliant | 31200 |
|
$0.1510 / $0.5300 | Buy Now |
|
Quest Components | 0.5 A, 50 V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, MO-153AB | 1200 |
|
$0.4140 / $1.0350 | Buy Now |
DISTI #
ULN2003APWR
|
TME | IC: driver, darlington,transistor array, TSSOP16, 0.5A, 50V, Ch: 7 Min Qty: 3 | 5627 |
|
$0.2000 / $0.3500 | Buy Now |
|
Ameya Holding Limited | IC: driver, darlington,transistor array, TSSOP16, 0.5A, 50V | 1794997 |
|
RFQ | |
|
ComSIT USA | HIGH-VOLTAGE, HIGH-CURRENT DARLINGTON TRANSISTOR ARRAY Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, MO-153AB, Plastic/Epoxy, 16 Pin RoHS: Compliant | Europe - 1160 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chip1Cloud | IC PWR RELAY 7NPN 1:1 16TSSOP | 200000 |
|
RFQ | |
DISTI #
C1S746204994663
|
Chip1Stop | Trans Darlington NPN 50V 0.5A 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1615 |
|
$0.1690 / $0.3430 | Buy Now |