Part Details for ULN2003APG by Toshiba America Electronic Components
Overview of ULN2003APG by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003APG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.5 A, 50 V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR | 120 |
|
$0.3150 / $0.4725 | Buy Now |
|
ComSIT USA | SILICON MONOLITHIC BIPOLAR DIGITAL INTEGRATED CIRCUIT Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin RoHS: Not Compliant | Europe - 377 |
|
RFQ | |
|
Chip1Cloud | IC PWR RELAY 7NPN 1:1 16DIP | 295 |
|
RFQ | |
|
Sense Electronic Company Limited | DIP16 | 2490 |
|
RFQ |