Part Details for ULN2003ANSR by Texas Instruments
Overview of ULN2003ANSR by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003ANSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5508
|
Newark | Darlington Trans Array, Npn, 50V, Sop, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Dc Current Gain Hfe:1000Hfe, Transistor Case Style:Sop, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003ANSR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6590 / $0.8530 | Buy Now |
DISTI #
296-27172-1-ND
|
DigiKey | IC PWR RELAY 7NPN 1:1 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7397 In Stock |
|
$0.1975 / $0.6000 | Buy Now |
DISTI #
595-ULN2003ANSR
|
Mouser Electronics | Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Arrays RoHS: Compliant | 3069 |
|
$0.1990 / $0.5900 | Buy Now |
|
Ameya Holding Limited | TRANS 7NPN DARL 50V 0.5A 16SO | 5425 |
|
RFQ | |
|
Chip1Cloud | IC PWR RELAY 7NPN 1:1 16SO | 18750 |
|
RFQ | |
DISTI #
C1S746201321839
|
Chip1Stop | Trans Darlington NPN 50V 0.5A 16-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 445 |
|
$0.3060 / $0.4950 | Buy Now |
DISTI #
3009699
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 560 |
|
$0.6996 / $0.8597 | Buy Now |
DISTI #
3009699RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 560 |
|
$0.3147 / $0.5513 | Buy Now |
DISTI #
3009699
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 560 |
|
$0.3147 / $0.8143 | Buy Now |
|
LCSC | SO-16-208mil Power Distribution Switches ROHS | 17 |
|
$0.2410 / $0.3782 | Buy Now |