Part Details for ULN2003ANE4 by Texas Instruments
Overview of ULN2003ANE4 by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003ANE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3341
|
Newark | Darlington Array 7Npn, 2003, Dip16, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Dc Current Gain Hfe:1000Hfe, Transistor Case Style:Dip, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003ANE4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9310 / $1.2300 | Buy Now |
DISTI #
595-ULN2003ANE4
|
Mouser Electronics | Darlington Transistors Darlington RoHS: Compliant | 1491 |
|
$0.1850 / $0.5300 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Ameya Holding Limited | TRANS 7NPN DARL 50V 0.5A 16DIP | 1275 |
|
RFQ | |
|
Chip1Cloud | TRANS 7NPN DARL 50V 0.5A 16DIP / Power Switch/Driver 1:1 NPN 500mA 16-PDIP | 6190 |
|
RFQ | |
DISTI #
3125096
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9179 / $1.1029 | Buy Now |
DISTI #
3125096
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9062 / $0.9602 | Buy Now |
|
Win Source Electronics | TRANS 7NPN DARL 50V 0.5A 16DIP / Power Switch/Driver 1:1 NPN 500mA 16-PDIP | 448164 |
|
$0.1570 / $0.2350 | Buy Now |