Part Details for ULN2003AN by Texas Instruments
Overview of ULN2003AN by Texas Instruments
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8396
|
Newark | Transistor Array, Npn, 2003, Dip16, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:25W, Dc Collector Current:500Ma, Dc Current Gain Hfe:600Hfe, Transistor Case Style:Dip, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003AN Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$0.4510 / $0.6270 | Buy Now |
DISTI #
2156-ULN2003AN-ND
|
DigiKey | TRANS 7NPN DARL 50V 0.5A 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4020 In Stock |
|
$0.1500 | Buy Now |
DISTI #
296-1979-5-ND
|
DigiKey | TRANS 7NPN DARL 50V 0.5A 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3501 In Stock |
|
$0.1338 / $0.4700 | Buy Now |
DISTI #
595-ULN2003AN
|
Mouser Electronics | Darlington Transistors Darlington RoHS: Compliant | 24037 |
|
$0.1310 / $0.3600 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 31 |
|
$0.5250 | Buy Now |
|
Bristol Electronics | 164 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, DIP | 24 |
|
$0.5600 / $0.7000 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, DIP | 52 |
|
$1.0000 / $2.0000 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, DIP | 20 |
|
$1.6500 / $2.6400 | Buy Now |