Part Details for ULN2003AN by HTC Korea
Overview of ULN2003AN by HTC Korea
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-ULN2003ANTR-ND
|
DigiKey | IC PWR RELAY 7NPN 1:1 DIP-16 Min Qty: 100 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12335 In Stock |
|
$0.2267 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, DIP | 975 |
|
$0.1573 / $0.2949 | Buy Now |
DISTI #
ULN2003AN-TT
|
TME | IC: driver, darlington,transistor array, DIP16, 0.5A, 50V, Ch: 7 Min Qty: 1 | 859 |
|
$0.2360 / $0.7300 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |