Part Details for ULN2003AIPWR by Texas Instruments
Overview of ULN2003AIPWR by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003AIPWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8395
|
Newark | Darlington Trans Array, Npn, 50V Tssop, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Dc Current Gain Hfe:-, Transistor Case Style:Tssop, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003AIPWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1877 |
|
$0.4970 / $0.6450 | Buy Now |
DISTI #
296-17785-1-ND
|
DigiKey | IC PWR RELAY 7NPN 1:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7111 In Stock |
|
$0.1787 / $0.6300 | Buy Now |
DISTI #
595-ULN2003AIPWR
|
Mouser Electronics | Darlington Transistors Hi Vltg HiCrrnt Darl Transistor Array RoHS: Compliant | 58062 |
|
$0.1920 / $0.6200 | Buy Now |
|
Ameya Holding Limited | ULN2003AIPWR 阵列7路 NPN 达林顿晶体管阵列, 0.5 A 50 V, 16针 TSSOP封装 | 25891 |
|
RFQ | |
|
Chip1Cloud | IC PWR RELAY 7NPN 1:1 16TSSOP | 116887 |
|
RFQ | |
DISTI #
3009697RL
|
element14 Asia-Pacific | DARLINGTON TRANS ARRAY, NPN, 50V TSSOP RoHS: Compliant Min Qty: 100 Container: Reel | 1877 |
|
$0.2050 / $0.3982 | Buy Now |
DISTI #
3009697
|
element14 Asia-Pacific | DARLINGTON TRANS ARRAY, NPN, 50V TSSOP RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1877 |
|
$0.2050 / $0.6565 | Buy Now |
DISTI #
3009697RL
|
Farnell | DARLINGTON TRANS ARRAY, NPN, 50V TSSOP RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 1877 |
|
$0.1960 / $0.3782 | Buy Now |
DISTI #
3009697
|
Farnell | DARLINGTON TRANS ARRAY, NPN, 50V TSSOP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1877 |
|
$0.1960 / $0.7138 | Buy Now |
|
LCSC | TSSOP-16 Darlington Transistor Arrays ROHS | 3931 |
|
$0.1635 / $0.3313 | Buy Now |