Part Details for ULN2003AIPW by Texas Instruments
Overview of ULN2003AIPW by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003AIPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8394
|
Newark | Darlington Transistor, Npn, 50V, Tssop16, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Dc Current Gain Hfe:-, Transistor Case Style:Tssop, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003AIPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$1.1500 / $1.6200 | Buy Now |
DISTI #
296-27171-5-ND
|
DigiKey | IC PWR RELAY 7NPN 1:1 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
631 In Stock |
|
$0.7273 / $1.2600 | Buy Now |
DISTI #
595-ULN2003AIPW
|
Mouser Electronics | Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Arrays RoHS: Compliant | 28987 |
|
$0.5850 / $1.2600 | Buy Now |
|
Ameya Holding Limited | TRANS 7NPN DARL 50V 0.5A TSSOP | 20985 |
|
RFQ | |
|
Chip1Cloud | IC PWR RELAY 7NPN 1:1 16TSSOP / Power Switch/Driver 1:1 NPN 500mA 16-TSSOP | 2600 |
|
RFQ | |
DISTI #
3125095
|
element14 Asia-Pacific | DARLINGTON TRANSISTOR, NPN, 50V, TSSOP16 RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$1.3842 / $2.7166 | Buy Now |
DISTI #
3125095
|
Farnell | DARLINGTON TRANSISTOR, NPN, 50V, TSSOP16 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 5 |
|
$1.4579 / $2.8530 | Buy Now |
|
Win Source Electronics | IC PWR RELAY 7NPN 1:1 16TSSOP / Power Switch/Driver 1:1 NPN 500mA 16-TSSOP | 50000 |
|
$0.3300 / $0.4950 | Buy Now |