Part Details for ULN2003AINSR by Texas Instruments
Overview of ULN2003AINSR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003AINSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6392
|
Newark | Ic, Trans, Array, Darl, Hv, 16So, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Dc Current Gain Hfe:-, Transistor Case Style:Sop, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003AINSR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5710 / $0.7380 | Buy Now |
DISTI #
296-29404-1-ND
|
DigiKey | TRANS 7NPN DARL 50V 0.5A 16SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11748 In Stock |
|
$0.2096 / $0.6300 | Buy Now |
DISTI #
595-ULN2003AINSR
|
Mouser Electronics | Darlington Transistors HI-VLTG,HI-CURRENT DAR TRANSISTOR ARRAY RoHS: Compliant | 3649 |
|
$0.2090 / $0.6200 | Buy Now |
|
Ameya Holding Limited | TRANS 7NPN DARL 50V 0.5A 16SO | 3122 |
|
RFQ | |
|
Chip1Cloud | HIGH-VOLTAGE, HIGH-CURRENT DARLINGTON TRANSISTOR ARRAYS | IC PWR RELAY 7NPN 1:1 16SO | 14504 |
|
RFQ | |
DISTI #
C1S746202532876
|
Chip1Stop | Trans Darlington NPN 50V 0.5A 16-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1467 |
|
$0.2530 / $0.5120 | Buy Now |
DISTI #
3009696
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1980 |
|
$0.6059 / $0.7481 | Buy Now |
DISTI #
3009696RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 1980 |
|
$0.3436 / $0.6003 | Buy Now |
DISTI #
3009696
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1980 |
|
$0.3436 / $0.8885 | Buy Now |
|
LCSC | SO-16-208mil Power Distribution Switches ROHS | 44 |
|
$0.2447 / $0.3840 | Buy Now |