Part Details for ULN2003AIN by Texas Instruments
Overview of ULN2003AIN by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003AIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6391
|
Newark | Darlington Transistor, Npn, 50V, Dip-16, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Dc Current Gain Hfe:-, Transistor Case Style:Dip, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003AIN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 385 |
|
$0.5890 | Buy Now |
DISTI #
296-16971-5-ND
|
DigiKey | IC PWR RELAY 7NPN 1:1 16DIP Min Qty: 3000 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$0.1713 | Buy Now |
DISTI #
595-ULN2003AIN
|
Mouser Electronics | Darlington Transistors HiVltg Hi-Current Darl Trans Array RoHS: Compliant | 962 |
|
$0.1950 / $0.6200 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, DIP | 37 |
|
$0.8400 / $1.4000 | Buy Now |
|
Ameya Holding Limited | TRANS 7NPN DARL 50V 0.5A 16DIP | 5000 |
|
RFQ | |
|
Chip1Cloud | IC PWR RELAY 7NPN 1:1 16DIP | 58300 |
|
RFQ | |
DISTI #
C1S746201408767
|
Chip1Stop | Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 1809 |
|
$0.3070 / $0.4600 | Buy Now |
|
CHIPMALL.COM LIMITED | IC PWR RELAY 7NPN 1:1 16DIP | 2880 |
|
$0.1568 / $0.2729 | Buy Now |
DISTI #
3009694
|
element14 Asia-Pacific | DARLINGTON TRANSISTOR, NPN, 50V, DIP-16 RoHS: Compliant Min Qty: 1 Container: Each | 385 |
|
$0.2554 / $0.6699 | Buy Now |
DISTI #
3009694
|
Farnell | DARLINGTON TRANSISTOR, NPN, 50V, DIP-16 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 385 |
|
$0.2476 / $0.7428 | Buy Now |