Part Details for ULN2003AIDRG4 by Texas Instruments
Overview of ULN2003AIDRG4 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003AIDRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-ULN2003AIDRG4
|
Mouser Electronics | Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Arrays RoHS: Compliant | 6013 |
|
$0.2530 / $0.7600 | Buy Now |
|
Bristol Electronics | 1116 |
|
RFQ | ||
|
Ameya Holding Limited | TRANS 7NPN DARL 50V 0.5A 16SO | 14250 |
|
RFQ | |
|
Chip1Cloud | HIGH-VOLTAGE, HIGH-CURRENT DARLINGTON TRANSISTOR ARRAYS | 225000 |
|
RFQ | |
|
Win Source Electronics | HIGH-VOLTAGE, HIGH-CURRENT DARLINGTON TRANSISTOR ARRAYS | 265300 |
|
$0.1340 / $0.2010 | Buy Now |