Part Details for ULN2003AIDR by Texas Instruments
Overview of ULN2003AIDR by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003AIDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15407-1-ND
|
DigiKey | IC PWR RELAY 7NPN 1:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15389 In Stock |
|
$0.2213 / $0.6700 | Buy Now |
DISTI #
595-ULN2003AIDR
|
Mouser Electronics | Darlington Transistors HiVltg Hi-Crnt Darl Transistor Array RoHS: Compliant | 1502 |
|
$0.2230 / $0.6600 | Buy Now |
DISTI #
V72:2272_07430408
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2241 Container: Cut Strips | Americas - 1539 |
|
$0.2251 / $0.6442 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
DISTI #
ULN2003AIDR
|
TME | IC: driver, darlington,transistor array, SO16, 0.5A, 50V, Ch: 7 Min Qty: 1 | 892 |
|
$0.2700 / $0.7490 | Buy Now |
|
Ameya Holding Limited | SOIC 16/A°/HIGH-VOLTAGE, HIGH-CURRENT DARLINGTON TRANSISTOR ARRAY | 7500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 743 |
|
RFQ | |
|
Chip1Cloud | IC PWR RELAY 7NPN 1:1 16SOIC | 65200 |
|
RFQ | |
DISTI #
C1S746204515235
|
Chip1Stop | Power Distribution Switches, Load Drivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 2255 |
|
$0.2250 / $0.3500 | Buy Now |
|
CHIPMALL.COM LIMITED | IC PWR RELAY 7NPN 1:1 16SOIC | 16085 |
|
$0.1106 / $0.2079 | Buy Now |