Part Details for ULN2003AID by Texas Instruments
Overview of ULN2003AID by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003AID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8393
|
Newark | Semiconductor ((Nw)), Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003AID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $3.0200 | Buy Now |
DISTI #
296-27170-5-ND
|
DigiKey | TRANS 7NPN DARL 50V 0.5A 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5497 In Stock |
|
$0.5091 / $1.2600 | Buy Now |
DISTI #
595-ULN2003AID
|
Mouser Electronics | Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Arrays RoHS: Compliant | 7014 |
|
$0.4940 / $1.2600 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
ULN2003AID
|
TME | IC: driver, darlington,transistor array, SO16, 0.5A, 50V, Ch: 7 Min Qty: 1 | 0 |
|
$0.5100 / $0.8000 | RFQ |
|
Ameya Holding Limited | ULN2003AID 阵列7路 NPN 达林顿晶体管阵列, 0.5 A 50 V, 16针 SOIC封装 | 565613 |
|
RFQ | |
|
Chip1Cloud | HIGH-VOLTAGE, HIGH-CURRENT DARLINGTON TRANSISTOR ARRAY | IC PWR RELAY 7NPN 1:1 16SOIC | 8000 |
|
RFQ | |
DISTI #
C1S746200573912
|
Chip1Stop | Trans Darlington NPN 50V 0.5A 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 215 |
|
$0.4600 / $0.7110 | Buy Now |
DISTI #
3125093
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4213 / $1.5472 | Buy Now |
DISTI #
3125093
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9923 / $1.4589 | Buy Now |