Part Details for ULN2003ADRG4 by Texas Instruments
Overview of ULN2003ADRG4 by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003ADRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-ULN2003ADRG4
|
Mouser Electronics | Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Arrays RoHS: Compliant | 20421 |
|
$0.2300 / $0.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 169 |
|
$0.2250 / $0.4500 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Bristol Electronics | 1621 |
|
RFQ | ||
|
Quest Components | 500 mA, 50 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MS-012AC | 135 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 500 mA, 50 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MS-012AC | 1040 |
|
$0.2400 / $0.6000 | Buy Now |
|
Ameya Holding Limited | TRANS 7NPN DARL 50V 0.5A 16SO | 5722241 |
|
RFQ | |
|
Chip1Cloud | IC PWR RELAY 7NPN 1:1 16SOIC | 200000 |
|
RFQ | |
|
Win Source Electronics | IC PWR RELAY 7NPN 1:1 16SOIC | 3637000 |
|
$0.0740 / $0.1110 | Buy Now |