Part Details for ULN2003ADRG3 by Texas Instruments
Overview of ULN2003ADRG3 by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003ADRG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK6567
|
Newark | Bipolar Transistor, Npn, 50V, 0.5A, Soic |TEXAS INSTRUMENTS ULN2003ADRG3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 | Buy Now |
DISTI #
28AH6390
|
Newark | Bipolar Transistor, Npn, 50V, 0.5A, Soic, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:-, Dc Collector Current:500Ma, Dc Current Gain Hfe:-, Transistor Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003ADRG3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6450 / $0.8340 | Buy Now |
DISTI #
296-27596-1-ND
|
DigiKey | TRANS 7NPN DARL 50V 0.5A 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.2313 / $0.2663 | Buy Now |
DISTI #
595-ULN2003ADRG3
|
Mouser Electronics | Darlington Transistors Hi-Vltg,Hi-Current Darl Trans Array RoHS: Compliant | 4930 |
|
$0.2310 / $0.6000 | Buy Now |
DISTI #
V72:2272_07430403
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2235 Container: Cut Strips | Americas - 649 |
|
$0.2394 / $0.3787 | Buy Now |
DISTI #
63487429
|
Verical | Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2235 | Americas - 649 |
|
$0.2394 / $0.3552 | Buy Now |
|
Ameya Holding Limited | TRANS 7NPN DARL 50V 0.5A 16SO | 690815 |
|
RFQ | |
|
Chip1Cloud | HIGH-VOLTAGE, HIGH-CURRENT DARLINGTON TRANSISTOR ARRAYS | 5500 |
|
RFQ | |
DISTI #
3009693RL
|
element14 Asia-Pacific | BIPOLAR TRANSISTOR, NPN, 50V, 0.5A, SOIC RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2709 / $0.4539 | Buy Now |
DISTI #
3009693
|
element14 Asia-Pacific | BIPOLAR TRANSISTOR, NPN, 50V, 0.5A, SOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2709 / $0.7108 | Buy Now |